Part Details for SD04H0SBR by C&K
Overview of SD04H0SBR by C&K
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD04H0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6096
|
Newark | Dip Switch, Spst, 0.1A, 25Vdc, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:25V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SD04H0SBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 877 |
|
$1.4100 | Buy Now |
DISTI #
79AH6422
|
Newark | Dip/Rotary Dip Rohs Compliant: Yes |C&k Components SD04H0SBR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.8900 | Buy Now |
DISTI #
CKN10662CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17484 In Stock |
|
$1.7150 / $3.4000 | Buy Now |
DISTI #
2266-SD04H0SBR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
9578 In Stock |
|
$1.9400 | Buy Now |
DISTI #
611-SD04H0SBR
|
Mouser Electronics | DIP Switches / SIP Switches ON OFF SPST 4POS LOW PROFILE DIP SW RoHS: Compliant | 0 |
|
$1.7900 / $3.3600 | Order Now |
DISTI #
V72:2272_14457735
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 20 |
|
$1.8420 / $3.1350 | Buy Now |
|
Future Electronics | SD Series Low Profile SPST 4 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.8300 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.9600 / $2.4000 | Buy Now |
Part Details for SD04H0SBR
SD04H0SBR CAD Models
SD04H0SBR Part Data Attributes:
|
SD04H0SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
SD04H0SBR
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 4.31 mm | |
Body Length or Diameter | 11.63 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD04H0SBR
This table gives cross-reference parts and alternative options found for SD04H0SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD04H0SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD04H0SBR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SD04H0SBR vs SD04H0SBR |