Part Details for SBPF-1000-2000-05-N by Fairview Microwave Inc
Overview of SBPF-1000-2000-05-N by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBPF-1000-2000-05-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4157
|
Newark | Tunable Band Pass Filter With N Female Connectors From 1 Ghz To 2 Ghz With A 5% Bandwidth |Fairview Microwave SBPF-1000-2000-05-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3,145.4300 / $3,524.6700 | Buy Now |
DISTI #
5328-SBPF-1000-2000-05-N-ND
|
DigiKey | TUNABLE FILTER TYPE N JACK 1GHZ- Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,267.0100 | Buy Now |
|
Onlinecomponents.com | Tunable Band Pass Filter With N Female Connectors From 1 GHz to 2 GHz With a 5% Bandwidth RoHS: Compliant | 0 |
|
$2,715.7000 / $2,913.8800 | Buy Now |
DISTI #
SBPF-1000-2000-05-N
|
Fairview Microwave | Key Specifications, Type: Band Pass, Design: Tunable, Min Frequency: 1 GHz, Max Frequency: 2 GHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 50 Watts, Connector-In Series: N, Connector-In Gender: Female, Connector-Out Series: N, Connector-Out Gender: Female. Tunable Band Pass Filter With N Female Connectors From 1 GHz to 2 GHz With a 5% Bandwidth, SBPF-1000-2000-05-N tunable band pass filter from Fairview Microwave is just part of a wide selection of coaxial RF filter products supplied. Our RF tunable band pass filter design is built with N connectors that are female gender. This N tunable bandpass filter design is rated for a VSWR of 1.5:1 and a maximum power of 50 Watts. Fairview Microwave adjustable bandpass filter has a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. Tunable RF band-pass filter part number SBPF-1000-2000-05-N has a percentage of bandwidth that is 5% and the insertion loss maximum is 1 dB. More coaxial N variable band pass filter design specs for this radio frequency component can be found on its tunable RF bandpass filter PDF specifications datasheet above. Fairview is where to buy a tunable RF band pass filter with N connectors operating from 1 GHz to 2 GHz with a 5% bandwidth. We also stock a large selection of other variable RF filter products that will ship the same day from our location. RF / microwave and millimeter wave band-pass adjustable filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 7 |
|
$3,143.4000 / $3,380.0000 | Buy Now |
Part Details for SBPF-1000-2000-05-N
SBPF-1000-2000-05-N CAD Models
SBPF-1000-2000-05-N Part Data Attributes:
|
SBPF-1000-2000-05-N
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SBPF-1000-2000-05-N
Fairview Microwave Inc
Tubular BPF, 1 Section(s) Min, 1 Section(s) Max, 1000MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Filter Type | TUBULAR BPF | |
Height | 69.9 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 187.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | N FEMALE | |
Tuning Frequency-Max | 2000 MHz | |
Tuning Frequency-Min | 1000 MHz | |
VSWR | 1.5 | |
Width | 73.2 mm |