Part Details for SBF2030CT2 by Lite-On Semiconductor Corporation
Overview of SBF2030CT2 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBF2030CT2
SBF2030CT2 CAD Models
SBF2030CT2 Part Data Attributes:
|
SBF2030CT2
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SBF2030CT2
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ITO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBF2030CT2
This table gives cross-reference parts and alternative options found for SBF2030CT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF2030CT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURF1520CTR | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SBF2030CT2 vs SDURF1520CTR |
APT6SC60KCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AB, TO-220, 3 PIN | Advanced Power Technology | SBF2030CT2 vs APT6SC60KCT |
SF30JC10 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | SBF2030CT2 vs SF30JC10 |
V20M120M-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SBF2030CT2 vs V20M120M-E3/4W |
MBRH20150S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-220AB, | Suzhou Good-Ark Electronics Co Ltd | SBF2030CT2 vs MBRH20150S |
SDUR1020CT | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SBF2030CT2 vs SDUR1020CT |
SBR30300CTF | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | SBF2030CT2 vs SBR30300CTF |
TST10H150CWC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBF2030CT2 vs TST10H150CWC0G |
FMB-2206R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | SBF2030CT2 vs FMB-2206R |
MBR1080CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SBF2030CT2 vs MBR1080CTL |