Part Details for SBCW72LT1G by onsemi
Overview of SBCW72LT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCW72LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7132
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SBCW72LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
488-SBCW72LT1GCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20427 In Stock |
|
$0.0167 / $0.1800 | Buy Now |
DISTI #
SBCW72LT1G
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBCW72LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0184 | Buy Now |
DISTI #
SBCW72LT1G
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBCW72LT1G) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44934 Partner Stock |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
863-SBCW72LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 7881 |
|
$0.0160 / $0.1800 | Buy Now |
DISTI #
SBCW72LT1G
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.225/0.3W, SOT23 Min Qty: 25 | 0 |
|
$0.0207 / $0.0322 | RFQ |
DISTI #
SBCW72LT1G
|
Avnet Silica | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R (Alt: SBCW72LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SBCW72LT1G
|
EBV Elektronik | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R (Alt: SBCW72LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 122934 |
|
$0.0140 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.0313 / $0.0339 | Buy Now |
Part Details for SBCW72LT1G
SBCW72LT1G CAD Models
SBCW72LT1G Part Data Attributes
|
SBCW72LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBCW72LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for SBCW72LT1G
This table gives cross-reference parts and alternative options found for SBCW72LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBCW72LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933589580235 | Small Signal Bipolar Transistor | Nexperia | SBCW72LT1G vs 933589580235 |
BC847CT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | SBCW72LT1G vs BC847CT |
BC847W-T | Small Signal Bipolar Transistor | Nexperia | SBCW72LT1G vs BC847W-T |
BC848C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SBCW72LT1G vs BC848C |
BC847A | Small Signal Bipolar Transistor | Nexperia | SBCW72LT1G vs BC847A |
2PC4617R,135 | 2PC4617 - NPN general-purpose transistor@en-us SC-75 3-Pin | Nexperia | SBCW72LT1G vs 2PC4617R,135 |
BC848BLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SBCW72LT1G vs BC848BLT1G |
BC847AW | Small Signal Bipolar Transistor | Nexperia | SBCW72LT1G vs BC847AW |
BC848ATR13 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | SBCW72LT1G vs BC848ATR13 |
BC847W/T3 | Small Signal Bipolar Transistor | Nexperia | SBCW72LT1G vs BC847W/T3 |