Part Details for S207D1 by Hutson Industries
Overview of S207D1 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S207D1
S207D1 CAD Models
S207D1 Part Data Attributes:
|
S207D1
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
S207D1
Hutson Industries
Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.5 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 6000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S207D1
This table gives cross-reference parts and alternative options found for S207D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S207D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | S207D1 vs 2N1874E3 |
2N2322 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-5 | Semitronics Corp | S207D1 vs 2N2322 |
S6004VS2 | Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251, TO-251, 3 PIN | Littelfuse Inc | S207D1 vs S6004VS2 |
CR6PM-8 | Silicon Controlled Rectifier, 9.42A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Mitsubishi Electric | S207D1 vs CR6PM-8 |
TS420-700T | 4A sensitive gate SCRs | STMicroelectronics | S207D1 vs TS420-700T |
S1020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S207D1 vs S1020L |
2N1775A | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | S207D1 vs 2N1775A |
C106E-YC | Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 | NEC Electronics America Inc | S207D1 vs C106E-YC |
X0405ME | 4A, 600V, SCR, TO202-1, TO-202-1, 3 PIN | STMicroelectronics | S207D1 vs X0405ME |
AA117 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | S207D1 vs AA117 |