Part Details for S1MLH by Taiwan Semiconductor
Overview of S1MLH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1MLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1MLHCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SUB SMA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58541 In Stock |
|
$0.0549 / $0.4500 | Buy Now |
DISTI #
S1MLH
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: S1MLH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0509 / $0.0566 | Buy Now |
DISTI #
821-S1MLH
|
Mouser Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0622 | Buy Now |
DISTI #
79322637
|
Verical | Diode Switching 1KV 1A Automotive 2-Pin Sub SMA T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2404 | Americas - 10000 |
|
$0.0508 / $0.0599 | Buy Now |
DISTI #
S1MLH
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: S1MLH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0509 / $0.0566 | Buy Now |
Part Details for S1MLH
S1MLH CAD Models
S1MLH Part Data Attributes:
|
S1MLH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MLH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1MLH
This table gives cross-reference parts and alternative options found for S1MLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7 | Rectifier Diode, | DC Components Co Ltd | S1MLH vs M7 |
ES1M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S1MLH vs ES1M |
FR107PG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | S1MLH vs FR107PG |
SFR107S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Taiwan Semiconductor | S1MLH vs SFR107S |
SL1M | Rectifier Diode, Blank, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | S1MLH vs SL1M |
FM4007V-T | Rectifier Diode, | Rectron Semiconductor | S1MLH vs FM4007V-T |
G1MFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1MLH vs G1MFF3 |
FFM107M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | S1MLH vs FFM107M |
HFM108L-HF-W | Rectifier Diode, | Rectron Semiconductor | S1MLH vs HFM108L-HF-W |
CD214A-S1M | Rectifier Diode, | Bourns Inc | S1MLH vs CD214A-S1M |