Part Details for S1MF-TR3G by Taiwan Semiconductor
Overview of S1MF-TR3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1MF-TR3G
S1MF-TR3G CAD Models
S1MF-TR3G Part Data Attributes:
|
S1MF-TR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MF-TR3G
Taiwan Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1MF-TR3G
This table gives cross-reference parts and alternative options found for S1MF-TR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MF-TR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7 | Rectifier Diode, | DC Components Co Ltd | S1MF-TR3G vs M7 |
ES1M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S1MF-TR3G vs ES1M |
FR107PG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | S1MF-TR3G vs FR107PG |
SFR107S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Taiwan Semiconductor | S1MF-TR3G vs SFR107S |
SL1M | Rectifier Diode, Blank, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | S1MF-TR3G vs SL1M |
FM4007V-T | Rectifier Diode, | Rectron Semiconductor | S1MF-TR3G vs FM4007V-T |
G1MFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1MF-TR3G vs G1MFF3 |
FFM107M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | S1MF-TR3G vs FFM107M |
HFM108L-HF-W | Rectifier Diode, | Rectron Semiconductor | S1MF-TR3G vs HFM108L-HF-W |
CD214A-S1M | Rectifier Diode, | Bourns Inc | S1MF-TR3G vs CD214A-S1M |