Part Details for S-LBAS16TW1T1G by LRC Leshan Radio Co Ltd
Overview of S-LBAS16TW1T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LBAS16TW1T1G
S-LBAS16TW1T1G CAD Models
S-LBAS16TW1T1G Part Data Attributes:
|
S-LBAS16TW1T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAS16TW1T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, SC-88, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S-LBAS16TW1T1G
This table gives cross-reference parts and alternative options found for S-LBAS16TW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAS16TW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148TW-T1 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Won-Top Electronics Co Ltd | S-LBAS16TW1T1G vs MMBD4148TW-T1 |
BAS16TDW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | WEITRON INTERNATIONAL CO., LTD. | S-LBAS16TW1T1G vs BAS16TDW |
MMBD4148TW-T1-LF | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Won-Top Electronics Co Ltd | S-LBAS16TW1T1G vs MMBD4148TW-T1-LF |
MMBD4148TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Secos Corporation | S-LBAS16TW1T1G vs MMBD4148TW |
BAS16TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Secos Corporation | S-LBAS16TW1T1G vs BAS16TW |
BAS16TW-H | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | S-LBAS16TW1T1G vs BAS16TW-H |
BAS16TWQ-13R-F | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | S-LBAS16TW1T1G vs BAS16TWQ-13R-F |
MMBD4148TW-H | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | S-LBAS16TW1T1G vs MMBD4148TW-H |
MMBD4148TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | S-LBAS16TW1T1G vs MMBD4148TW |
BAS16TW-C | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | Secos Corporation | S-LBAS16TW1T1G vs BAS16TW-C |