Part Details for S-LBAS16HT1G by LRC Leshan Radio Co Ltd
Overview of S-LBAS16HT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LBAS16HT1G
S-LBAS16HT1G CAD Models
S-LBAS16HT1G Part Data Attributes:
|
S-LBAS16HT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAS16HT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S-LBAS16HT1G
This table gives cross-reference parts and alternative options found for S-LBAS16HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAS16HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF100 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | Dionics Inc | S-LBAS16HT1G vs DF100 |
1N4148D2B-JQRS.GCDM | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | S-LBAS16HT1G vs 1N4148D2B-JQRS.GCDM |
1N4148CSM-JQRS.GCDM | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | S-LBAS16HT1G vs 1N4148CSM-JQRS.GCDM |
1N4148CSM-JQRS.GRPC | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, LCC1-3 | TT Electronics Resistors | S-LBAS16HT1G vs 1N4148CSM-JQRS.GRPC |
1N4148D2A-JQRS.CVB | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | S-LBAS16HT1G vs 1N4148D2A-JQRS.CVB |
1N4148D2B-JQRS.GRPB | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | S-LBAS16HT1G vs 1N4148D2B-JQRS.GRPB |
BAS116RF | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | S-LBAS16HT1G vs BAS116RF |
1N4148D2A-JQRS.XRAY | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | S-LBAS16HT1G vs 1N4148D2A-JQRS.XRAY |
1N4148D2A-JQRS.LVT2 | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | S-LBAS16HT1G vs 1N4148D2A-JQRS.LVT2 |
MMBD4148 | Rectifier Diode | Taiwan Semiconductor | S-LBAS16HT1G vs MMBD4148 |