Part Details for RV0805JR-07240K by YAGEO Corporation
Overview of RV0805JR-07240K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV0805JR-07240K
RV0805JR-07240K CAD Models
RV0805JR-07240K Part Data Attributes
|
RV0805JR-07240K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV0805JR-07240K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RV | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for RV0805JR-07240K
This table gives cross-reference parts and alternative options found for RV0805JR-07240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805JR-07240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279261244L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV0805JR-07240K vs 232279261244L |
CHV0805-JW-244ELF | Fixed Resistor, Thick Film, 0.125W, 240000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RV0805JR-07240K vs CHV0805-JW-244ELF |