Part Details for RTX063571BCP3 by Ralec
Overview of RTX063571BCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX063571BCP3
RTX063571BCP3 CAD Models
RTX063571BCP3 Part Data Attributes:
|
RTX063571BCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX063571BCP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX063571BCP3
This table gives cross-reference parts and alternative options found for RTX063571BCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX063571BCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BKS3K57 | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063571BCP3 vs RNCF1206BKS3K57 |
239071133572L | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX063571BCP3 vs 239071133572L |
SF12F3571BTLQ | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063571BCP3 vs SF12F3571BTLQ |
CAR12063.57KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RTX063571BCP3 vs CAR12063.57KOHMS0.1%15PPMHP |
239075143572L | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RTX063571BCP3 vs 239075143572L |
RNCF1206AKS3K57 | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063571BCP3 vs RNCF1206AKS3K57 |
WF12F3571AALQ | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063571BCP3 vs WF12F3571AALQ |
RTX063571BCP4 | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RTX063571BCP3 vs RTX063571BCP4 |
WF12F3571ATLQ | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX063571BCP3 vs WF12F3571ATLQ |
RNCF1206ATS3K57 | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX063571BCP3 vs RNCF1206ATS3K57 |