Part Details for RT0805CRD0710K by YAGEO Corporation
Overview of RT0805CRD0710K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805CRD0710K
RT0805CRD0710K CAD Models
RT0805CRD0710K Part Data Attributes
|
RT0805CRD0710K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRD0710K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0805(BCDLW TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRD0710K
This table gives cross-reference parts and alternative options found for RT0805CRD0710K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRD0710K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805CRD1310K | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805CRD0710K vs RT0805CRD1310K |
RTF12103C25PPM | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Dubilier | RT0805CRD0710K vs RTF12103C25PPM |
MCU08050D1002CP500 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805CRD0710K vs MCU08050D1002CP500 |
239060151003 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805CRD0710K vs 239060151003 |
9T08052A1002CAPF4 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD0710K vs 9T08052A1002CAPF4 |
9T08052A1002CAPF3 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD0710K vs 9T08052A1002CAPF3 |