Part Details for RSU002N06T106 by ROHM Semiconductor
Overview of RSU002N06T106 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSU002N06T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSU002N06T106CT-ND
|
DigiKey | MOSFET N-CH 60V 250MA UMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5671 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
755-RSU002N06T106
|
Mouser Electronics | MOSFET Trans MOSFET N-CH 60V 0.25A RoHS: Compliant | 3329 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.25 A 2.4 Ohm 0.2 W Surface Mount MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0396 | Buy Now |
DISTI #
66385939
|
Verical | Trans MOSFET N-CH Si 60V 0.25A 3-Pin UMT T/R RoHS: Compliant Min Qty: 579 Package Multiple: 1 Date Code: 2239 | Americas - 5300 |
|
$0.0451 / $0.0540 | Buy Now |
DISTI #
C1S625900682013
|
Chip1Stop | Trans MOSFET N-CH Si 60V 0.25A 3-Pin UMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5300 |
|
$0.0361 / $0.0610 | Buy Now |
Part Details for RSU002N06T106
RSU002N06T106 CAD Models
RSU002N06T106 Part Data Attributes
|
RSU002N06T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSU002N06T106
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RSU002N06T106
This table gives cross-reference parts and alternative options found for RSU002N06T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSU002N06T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KTB | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | RSU002N06T106 vs 2N7002KTB |
2N7002KW_R2_10001 | Transistor, | PanJit Semiconductor | RSU002N06T106 vs 2N7002KW_R2_10001 |
PJC7472B_R2_00001 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | RSU002N06T106 vs PJC7472B_R2_00001 |
2N7002KW | Small Signal Field-Effect Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | RSU002N06T106 vs 2N7002KW |
2N7002KW-C | Small Signal Field-Effect Transistor | Secos Corporation | RSU002N06T106 vs 2N7002KW-C |
2N7002KW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | RSU002N06T106 vs 2N7002KW |
2N7002KW | Small Signal Field-Effect Transistor | Formosa Microsemi Co Ltd | RSU002N06T106 vs 2N7002KW |
RU1L002SNTL | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, UMT3F, 3 PIN | ROHM Semiconductor | RSU002N06T106 vs RU1L002SNTL |
2N7002KW_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | RSU002N06T106 vs 2N7002KW_R1_00001 |
BSS138WL6327HTMA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | RSU002N06T106 vs BSS138WL6327HTMA1 |