-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9206
|
Newark | Rectifier, 1Kv, 1A, Sod-123F Rohs Compliant: Yes |Diodes Inc. RS1MSWF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RS1MSWF-7
|
TME | Diode: rectifying, SMD, 1kV, 1A, SOD123F, Ufmax: 1.3V, Ifsm: 30A Min Qty: 5 | 0 |
|
$0.0830 / $0.1550 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1181 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1MSWF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS1MSWF-7
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RS1MSWF-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MSWF-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFMAF107T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | RS1MSWF-7 vs FFMAF107T |
SMF107MH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | RS1MSWF-7 vs SMF107MH |
H1MFF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1MSWF-7 vs H1MFF1 |
FFM107-MS-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RS1MSWF-7 vs FFM107-MS-H |
FM4007-MS-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RS1MSWF-7 vs FM4007-MS-H |
FS1MWTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Fagor Electrónica | RS1MSWF-7 vs FS1MWTRTB |
DSR1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1MSWF-7 vs DSR1M |
1C5622-R | 1A, 1000V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | RS1MSWF-7 vs 1C5622-R |
SEF107M-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINI SMA, 2 PIN | Secos Corporation | RS1MSWF-7 vs SEF107M-C |
GR1MF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1MSWF-7 vs GR1MF2 |