Part Details for RS1ML by Taiwan Semiconductor
Overview of RS1ML by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8661
|
Newark | Rectifier, 1Kv, 0.8A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor RS1ML Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0680 / $0.0980 | Buy Now |
DISTI #
83AH2833
|
Newark | Rectifier, Single, 1Kv, 0.8A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor RS1ML Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1790 / $0.4780 | Buy Now |
DISTI #
1801-RS1MLCT-ND
|
DigiKey | DIODE GEN PURP 1KV 800MA SUB SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37191 In Stock |
|
$0.0499 / $0.4100 | Buy Now |
DISTI #
RS1ML
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 0.8A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: RS1ML) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0479 / $0.0532 | Buy Now |
DISTI #
821-RS1ML
|
Mouser Electronics | Rectifiers 500ns, 0.8A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 23444 |
|
$0.0490 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0585 | Buy Now |
DISTI #
RS1ML
|
EBV Elektronik | Standard Recovery Diode, 1 kV, 1 A, Single, 1.3 V, 500 ns, 25 A (Alt: RS1ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
DISTI #
RS1ML
|
Maritex | Fast Rectifying Diode, 1000V, 0.8A, 10pF, -55+150 deg.C, SMD, Sub SMA(1.43x1.9x2.9mm) Min Qty: 1 Package Multiple: 1 | 292 |
|
$0.0490 / $0.0690 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0935 | Buy Now |
Part Details for RS1ML
RS1ML CAD Models
RS1ML Part Data Attributes
|
RS1ML
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1ML
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1ML
This table gives cross-reference parts and alternative options found for RS1ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MLRQ | Rectifier Diode | Taiwan Semiconductor | RS1ML vs RS1MLRQ |
FRS1ME | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, GREEN, PLASTIC, F1A, 2 PIN | Lite-On Semiconductor Corporation | RS1ML vs FRS1ME |
RS1MLG | Rectifier Diode, | Taiwan Semiconductor | RS1ML vs RS1MLG |
F1MF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1ML vs F1MF1 |
FS1ML | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1ML vs FS1ML |
FS1MLTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1ML vs FS1MLTRTB |
RS1MLRQG | Rectifier Diode | Taiwan Semiconductor | RS1ML vs RS1MLRQG |
RS1010FL | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RS1ML vs RS1010FL |
RS1MLHRQG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ML vs RS1MLHRQG |
RS1MLHRUG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ML vs RS1MLHRUG |