-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3411
|
Newark | 600W,62V 5%,bidir, smb Tvs Rohs Compliant: Yes |Vishay RS1G-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0740 / $0.1130 | Buy Now |
DISTI #
12M1315
|
Newark | Rectifier Diode, Single, 400 V, 1 A, 1.3 V, 30 A, 150 C |Vishay RS1G-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1130 | Buy Now |
DISTI #
RS1G-E3/5AT
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMA T/R - Tape and Reel (Alt: RS1G-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0337 | Buy Now |
DISTI #
625-RS1G-E3/5AT
|
Mouser Electronics | Rectifiers 400 Volt 1.0A 150ns 30 Amp IFSM RoHS: Compliant | 12898 |
|
$0.0610 / $0.4300 | Buy Now |
DISTI #
V36:1790_18776229
|
Arrow Electronics | Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2403 | Americas - 120000 |
|
$0.0548 / $0.0666 | Buy Now |
DISTI #
V72:2272_18776229
|
Arrow Electronics | Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1911 Container: Cut Strips | Americas - 6076 |
|
$0.0673 / $0.2279 | Buy Now |
|
Future Electronics | Surface Mount Fast Switching Rectifier RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0597 | Buy Now |
|
Future Electronics | Surface Mount Fast Switching Rectifier RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0550 / $0.0597 | Buy Now |
DISTI #
77373077
|
Verical | Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2403 | Americas - 120000 |
|
$0.0548 / $0.0666 | Buy Now |
DISTI #
47493330
|
Verical | Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R Min Qty: 206 Package Multiple: 1 Date Code: 1911 | Americas - 6076 |
|
$0.0673 / $0.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1G-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1G-E3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for RS1G-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1G-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1G-13 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1G-E3/5AT vs RS1G-13 |
RS1G-G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | RS1G-E3/5AT vs RS1G-G |
RS1G-13-F | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1G-E3/5AT vs RS1G-13-F |
RS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | RS1G-E3/5AT vs RS1G |
RS1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | RS1G-E3/5AT vs RS1G |
RS1G-E3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | RS1G-E3/5AT vs RS1G-E3 |
RS1G-G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1G-E3/5AT vs RS1G-G |
RS1GL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | RS1G-E3/5AT vs RS1GL |
RS1GHE3_A/I | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | RS1G-E3/5AT vs RS1GHE3_A/I |
RS1G-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1G-E3/5AT vs RS1G-T3 |