Part Details for RPLIS-2KEXB-LG by Panavision Imaging LLC
Overview of RPLIS-2KEXB-LG by Panavision Imaging LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPLIS-2KEXB-LG
RPLIS-2KEXB-LG CAD Models
RPLIS-2KEXB-LG Part Data Attributes:
|
RPLIS-2KEXB-LG
Panavision Imaging LLC
Buy Now
Datasheet
|
Compare Parts:
RPLIS-2KEXB-LG
Panavision Imaging LLC
Image Sensor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PANAVISION IMAGING LLC | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Dynamic Range | 67 dB | |
Horizontal Pixel | 2048 | |
Operating Current-Max | 3 mA | |
Output Type | ANALOG OUTPUT | |
Pixel Size | 4X32 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 450-800 | |
Supply Voltage-Max | 3.3 V | |
Vertical Pixel | 1 |