Part Details for RP73F1J2K7ATG by TE Connectivity
Overview of RP73F1J2K7ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J2K7ATG
RP73F1J2K7ATG CAD Models
RP73F1J2K7ATG Part Data Attributes:
|
RP73F1J2K7ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J2K7ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J2K7ATG
This table gives cross-reference parts and alternative options found for RP73F1J2K7ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J2K7ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD2701B25 | Fixed Resistor, Metal Film, 0.1W, 2700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J2K7ATG vs RN73H1JTTD2701B25 |
SF06R2701BTLA | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J2K7ATG vs SF06R2701BTLA |
RTX032701BDTP | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J2K7ATG vs RTX032701BDTP |
SF06R2701ATLQ | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J2K7ATG vs SF06R2701ATLQ |
SF06R2701ATLA | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J2K7ATG vs SF06R2701ATLA |
TC0325B2701T5F | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J2K7ATG vs TC0325B2701T5F |
RTX032701BDP4 | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J2K7ATG vs RTX032701BDP4 |
WF06R2701ATL | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | RP73F1J2K7ATG vs WF06R2701ATL |
RP73F1J2K7ATDG | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J2K7ATG vs RP73F1J2K7ATDG |
RN73H1JGTD2701B25 | Fixed Resistor, Metal Film, 0.1W, 2700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J2K7ATG vs RN73H1JGTD2701B25 |