Part Details for RP73D2B324RBTG by TE Connectivity
Overview of RP73D2B324RBTG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B324RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9309
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 324 Ohm, 250 Mw, - 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B324RBTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7530 / $1.1800 | Buy Now |
DISTI #
54R6767
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 324 Ohm, 250 Mw, - 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B324RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5880 | Buy Now |
DISTI #
2266-RP73D2B324RBTG-ND
|
DigiKey | RES SMD 324 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$0.5500 | Buy Now |
DISTI #
RP73D2B324RBTG-ND
|
DigiKey | RES SMD 324 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
279-RP73D2B324RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 324R 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4980 / $1.2200 | Order Now |
|
Onlinecomponents.com | RP 2B 324R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
250 Partner Stock |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
65681726
|
Verical | Res Thin Film 1206 324 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$0.5200 | Buy Now |
DISTI #
3-1879257-4
|
Avnet Abacus | SMD Chip Resistor, 324 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 3-1879257-4) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 324R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
250 Partner Stock |
|
$0.4027 / $0.6022 | Buy Now |
Part Details for RP73D2B324RBTG
RP73D2B324RBTG CAD Models
RP73D2B324RBTG Part Data Attributes
|
RP73D2B324RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B324RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 324ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B324RBTG
This table gives cross-reference parts and alternative options found for RP73D2B324RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B324RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BX-3240EAS | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B324RBTG vs CRT1206-BX-3240EAS |
239071133241L | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B324RBTG vs 239071133241L |
WF12F3240ATLQ | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B324RBTG vs WF12F3240ATLQ |
RP73D2B324RBTDG | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B324RBTG vs RP73D2B324RBTDG |
CAR1206324OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B324RBTG vs CAR1206324OHMS0.05%15PPMHP |
RTX063240BCP4 | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B324RBTG vs RTX063240BCP4 |
WF12F3240BTLQ | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B324RBTG vs WF12F3240BTLQ |
RP73D2B324RATDF | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B324RBTG vs RP73D2B324RATDF |
RNCF1206AKS324R | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B324RBTG vs RNCF1206AKS324R |
RNCH1206BKS324R | Fixed Resistor, Thin Film, 0.33W, 324ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B324RBTG vs RNCH1206BKS324R |