Datasheets
RP73D2B1K24BTDF by: TE Connectivity

Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206

Part Details for RP73D2B1K24BTDF by TE Connectivity

Overview of RP73D2B1K24BTDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RP73D2B1K24BTDF

Part # Distributor Description Stock Price Buy
DISTI # 96X1994
Newark Rp 2B 1K24 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2B1K24BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3920
  • 2,500 $0.3710
  • 5,000 $0.3490
$0.3490 / $0.3920 Buy Now
DISTI # RP73D2B1K24BTDF-ND
DigiKey RES SMD 1.24K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3098
$0.3098 Buy Now
DISTI # 1879259-5
Avnet Americas SMD Chip Resistor, 1.24 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 1879259-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3346
  • 2,000 $0.3251
  • 4,000 $0.3155
  • 6,000 $0.3059
  • 8,000 $0.2964
$0.2964 / $0.3346 Buy Now
DISTI # 279-RP73D2B1K24BTDF
Mouser Electronics Thin Film Resistors - SMD RP 2B 1K24 0.1% 15PPM RoHS: Compliant 0
  • 1 $0.9700
  • 10 $0.6840
  • 25 $0.6470
  • 50 $0.5200
  • 100 $0.4590
  • 250 $0.4320
  • 500 $0.3400
  • 1,000 $0.3090
$0.3090 / $0.9700 Order Now
Onlinecomponents.com RP 2B 1K24 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3802
  • 3,000 $0.3518
  • 5,000 $0.3366
  • 8,000 $0.3316
  • 10,000 $0.3189
  • 15,000 $0.3057
  • 25,000 $0.2848
  • 50,000 $0.2644
$0.2644 / $0.3802 Buy Now
DISTI # 1879259-5
Avnet Abacus SMD Chip Resistor, 1.24 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 1879259-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RP 2B 1K24 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3802
  • 3,000 $0.3518
  • 5,000 $0.3366
  • 8,000 $0.3316
  • 10,000 $0.3189
  • 15,000 $0.3057
  • 25,000 $0.2848
  • 50,000 $0.2644
$0.2644 / $0.3802 Buy Now

Part Details for RP73D2B1K24BTDF

RP73D2B1K24BTDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73D2B1K24BTDF Part Data Attributes:

RP73D2B1K24BTDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73D2B1K24BTDF TE Connectivity Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR
Physical Dimension 3.05mm x 1.55mm x .55mm
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 1240 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RP73D2B1K24BTDF

This table gives cross-reference parts and alternative options found for RP73D2B1K24BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B1K24BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
239075131242L Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation RP73D2B1K24BTDF vs 239075131242L
RP73D2B1K24ATDF Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RP73D2B1K24BTDF vs RP73D2B1K24ATDF
RTX061241BCP4 Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Ralec RP73D2B1K24BTDF vs RTX061241BCP4
CAR12061.24KOHMS0.05%15PPMHP Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, Riedon RP73D2B1K24BTDF vs CAR12061.24KOHMS0.05%15PPMHP
RP73D2B1K24BTDG Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RP73D2B1K24BTDF vs RP73D2B1K24BTDG
RTX061241BCP3 Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Ralec RP73D2B1K24BTDF vs RTX061241BCP3
WF12F1241ATLQ Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73D2B1K24BTDF vs WF12F1241ATLQ
RP73D2B1K24ATD Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RP73D2B1K24BTDF vs RP73D2B1K24ATD
RNCF1206ATS1K24 Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RP73D2B1K24BTDF vs RNCF1206ATS1K24
239075141242L Fixed Resistor, Thin Film, 0.25W, 1240ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, YAGEO Corporation RP73D2B1K24BTDF vs 239075141242L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73D2B1K24BTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73D2B1K24BTDF by TE Connectivity

  • Please alert me when RP73D2B1K24BTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73D2B1K24BTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73D2B1K24BTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73D2B1K24BTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73D2B1K24BTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73D2B1K24BTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: