Part Details for RN73G2B2103C by MERITEK Electronics Corporation
Overview of RN73G2B2103C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2B2103C
RN73G2B2103C CAD Models
RN73G2B2103C Part Data Attributes:
|
RN73G2B2103C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2B2103C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2B2103C
This table gives cross-reference parts and alternative options found for RN73G2B2103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2B2103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC2W2103N | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B2103C vs AR06CPC2W2103N |
TC0650C2103E5E | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2B2103C vs TC0650C2103E5E |
RN12C2103CT5-50 | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2B2103C vs RN12C2103CT5-50 |
TC0650C2103E4E | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2B2103C vs TC0650C2103E4E |
RN73G2BB2103C | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2B2103C vs RN73G2BB2103C |
RT1206C210350PPM | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | RN73G2B2103C vs RT1206C210350PPM |
TC0650C2103TCE | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2B2103C vs TC0650C2103TCE |
TC0650C2103T4E | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2B2103C vs TC0650C2103T4E |
AR06CPC2W2103 | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B2103C vs AR06CPC2W2103 |
RN73G2BTD2103C | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73G2B2103C vs RN73G2BTD2103C |