Part Details for RK73H2BXTE6653F by KOA Speer Electronics Inc
Overview of RK73H2BXTE6653F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTE6653F
RK73H2BXTE6653F CAD Models
RK73H2BXTE6653F Part Data Attributes:
|
RK73H2BXTE6653F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTE6653F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTE6653F
This table gives cross-reference parts and alternative options found for RK73H2BXTE6653F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTE6653F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F665KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTE6653F vs CR1206F665KP20 |
FCF06FW-6653-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTE6653F vs FCF06FW-6653-W |
CR1206F46653G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2BXTE6653F vs CR1206F46653G |
9C12063A6653FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTE6653F vs 9C12063A6653FKAFT |
RK73H2BTTDB6653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTE6653F vs RK73H2BTTDB6653F |
AF1206FR-10665KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTE6653F vs AF1206FR-10665KL |
CRCW1206665KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTE6653F vs CRCW1206665KFKEBC |
NMCR1206FJ665K | RES,SMT,THICK FILM,665K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BXTE6653F vs NMCR1206FJ665K |
9C12063A6653FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTE6653F vs 9C12063A6653FKPFT |
HQ06S4F6653T5E | Fixed Resistor, 0.25W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTE6653F vs HQ06S4F6653T5E |