Part Details for RK73H2BTTEB1200F by KOA Speer Electronics Inc
Overview of RK73H2BTTEB1200F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB1200F
RK73H2BTTEB1200F CAD Models
RK73H2BTTEB1200F Part Data Attributes
|
RK73H2BTTEB1200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB1200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB1200F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB1200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB1200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT120R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTEB1200F vs RMEF1206FT120R |
RK73H2BTTEB1200F | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BTTEB1200F vs RK73H2BTTEB1200F |
232272471201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTEB1200F vs 232272471201 |
RMNW32K121FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTEB1200F vs RMNW32K121FB |
RMC1/8K121FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTEB1200F vs RMC1/8K121FB |
RK73H2BGBK1200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB1200F vs RK73H2BGBK1200F |
CR1206AFX-1200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTEB1200F vs CR1206AFX-1200ELF |
MCWR12X1200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTEB1200F vs MCWR12X1200FTL |
SR1206FR-07120RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTEB1200F vs SR1206FR-07120RL |
RMGW32K121FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTEB1200F vs RMGW32K121FTP |