Part Details for RK73H2BTBK66R5F by KOA Speer Electronics Inc
Overview of RK73H2BTBK66R5F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTBK66R5F
RK73H2BTBK66R5F CAD Models
RK73H2BTBK66R5F Part Data Attributes:
|
RK73H2BTBK66R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTBK66R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTBK66R5F
This table gives cross-reference parts and alternative options found for RK73H2BTBK66R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTBK66R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-66R5FB | Fixed Resistor, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTBK66R5F vs CR32-66R5FB |
MC1206-66R5-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTBK66R5F vs MC1206-66R5-FT101 |
RK73H2BRTTD66R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTBK66R5F vs RK73H2BRTTD66R5F |
TFA1206R66R5F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTBK66R5F vs TFA1206R66R5F-T5 |
WR12X66R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTBK66R5F vs WR12X66R5FBL |
RK73H2BXTED66R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTBK66R5F vs RK73H2BXTED66R5F |
RK73H2BRTTDD66R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTBK66R5F vs RK73H2BRTTDD66R5F |
9C12063A66R5FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTBK66R5F vs 9C12063A66R5FKPF4 |
CAR12F66R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTBK66R5F vs CAR12F66R5CT |
RMSW32K66R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTBK66R5F vs RMSW32K66R5FB |