Part Details for RK73H2ARTTDB2103F by KOA Speer Electronics Inc
Overview of RK73H2ARTTDB2103F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB2103F
RK73H2ARTTDB2103F CAD Models
RK73H2ARTTDB2103F Part Data Attributes:
|
RK73H2ARTTDB2103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB2103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB2103F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB2103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB2103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805210K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTDB2103F vs CDF0805210K1%100PPM/KNP5 |
RMC1/10K2103FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ARTTDB2103F vs RMC1/10K2103FBA |
RTT052103FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ARTTDB2103F vs RTT052103FP3 |
AR0805FR-07210KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ARTTDB2103F vs AR0805FR-07210KL |
RC0805F2103-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RK73H2ARTTDB2103F vs RC0805F2103-07-RG70 |
CR0805F210KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTDB2103F vs CR0805F210KD50 |
NMCR0805FG210K | RES,SMT,THICK FILM,210K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ARTTDB2103F vs NMCR0805FG210K |
RC0805FRF10210K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTDB2103F vs RC0805FRF10210K |
FCF05FS-2103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTDB2103F vs FCF05FS-2103 |
CR-05FL7--210K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RK73H2ARTTDB2103F vs CR-05FL7--210K- |