Part Details for RK73H1JXTDD1692F by KOA Speer Electronics Inc
Overview of RK73H1JXTDD1692F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTDD1692F
RK73H1JXTDD1692F CAD Models
RK73H1JXTDD1692F Part Data Attributes
|
RK73H1JXTDD1692F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTDD1692F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTDD1692F
This table gives cross-reference parts and alternative options found for RK73H1JXTDD1692F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTDD1692F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608F1692CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JXTDD1692F vs RCS1608F1692CS |
RC0603FR-1016K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTDD1692F vs RC0603FR-1016K9 |
RM06FLN1692 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JXTDD1692F vs RM06FLN1692 |
HQ03SAF1692TCE | Fixed Resistor, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTDD1692F vs HQ03SAF1692TCE |
9C06031A1692FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RK73H1JXTDD1692F vs 9C06031A1692FKAFT |
TSR3GF1692V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JXTDD1692F vs TSR3GF1692V |
TSR3GTF1692V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JXTDD1692F vs TSR3GTF1692V |
FCF03FV-1692 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTDD1692F vs FCF03FV-1692 |
RMNW16K1692FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTDD1692F vs RMNW16K1692FB |
9C06031A1692FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTDD1692F vs 9C06031A1692FKPFT |