Datasheets
RK73H1JRTBK1653F by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for RK73H1JRTBK1653F by KOA Speer Electronics Inc

Overview of RK73H1JRTBK1653F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for RK73H1JRTBK1653F

RK73H1JRTBK1653F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1JRTBK1653F Part Data Attributes:

RK73H1JRTBK1653F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H1JRTBK1653F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 165000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RK73H1JRTBK1653F

This table gives cross-reference parts and alternative options found for RK73H1JRTBK1653F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK1653F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AF0603FR-07165KL Fixed Resistor, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JRTBK1653F vs AF0603FR-07165KL
WCR0603-165KFA Fixed Resistor, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors RK73H1JRTBK1653F vs WCR0603-165KFA
0603WAF1653T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd RK73H1JRTBK1653F vs 0603WAF1653T5E
CRCW06031653FRT5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies RK73H1JRTBK1653F vs CRCW06031653FRT5-PB
CDP0603165K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JRTBK1653F vs CDP0603165K1%100PPM/KNS
RTT031653FP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RK73H1JRTBK1653F vs RTT031653FP2
CR16-1653-FL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited RK73H1JRTBK1653F vs CR16-1653-FL
CRCW06031653F100RT1-PB RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies RK73H1JRTBK1653F vs CRCW06031653F100RT1-PB
AF0603FR-13165KL Fixed Resistor, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JRTBK1653F vs AF0603FR-13165KL
BCTS000603-1653FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp RK73H1JRTBK1653F vs BCTS000603-1653FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JRTBK1653F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JRTBK1653F by KOA Speer Electronics Inc

  • Please alert me when RK73H1JRTBK1653F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1JRTBK1653F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JRTBK1653F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1JRTBK1653F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JRTBK1653F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JRTBK1653F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: