Part Details for RK73H1JLBK7R32F by KOA Speer Electronics Inc
Overview of RK73H1JLBK7R32F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK7R32F
RK73H1JLBK7R32F CAD Models
RK73H1JLBK7R32F Part Data Attributes:
|
RK73H1JLBK7R32F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK7R32F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.32ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 7.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK7R32F
This table gives cross-reference parts and alternative options found for RK73H1JLBK7R32F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK7R32F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-077R32L | Fixed Resistor, 0.1W, 7.32ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK7R32F vs AF0603FR-077R32L |
BCTS000603-7R32FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JLBK7R32F vs BCTS000603-7R32FTP |
CR16-7R32-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLBK7R32F vs CR16-7R32-FL |
232270487328 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLBK7R32F vs 232270487328 |
RC0603FR-137R32P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK7R32F vs RC0603FR-137R32P |
RMC16-7R32FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLBK7R32F vs RMC16-7R32FTP |
232270487328L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLBK7R32F vs 232270487328L |
RTT037R32FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JLBK7R32F vs RTT037R32FBA |
SR0603FR-137R32L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK7R32F vs SR0603FR-137R32L |
232270477328L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLBK7R32F vs 232270477328L |