Part Details for RF2-04-T-00-50-G by Adam Technologies Inc
Overview of RF2-04-T-00-50-G by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Price & Stock for RF2-04-T-00-50-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RF2-04-T-00-50-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA END LAUNCH JACK 1.57MM PCB 0 RoHS: Compliant | 0 |
|
$0.9090 / $1.3300 | Order Now |
DISTI #
74896065
|
RS | Connector, SMA-straight jack, PCB mount, 50 ohms, 500 volts | Adam Tech RF2-04-T-00-50-G RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Onlinecomponents.com | SMA End Launch Jack 1.57mm PCB 0 - Bag RoHS: Compliant | 0 |
|
$0.7940 / $1.2300 | Buy Now |
DISTI #
RF204T0050G
|
TME | Socket, SMA, female, straight, THT, on PCBs, PTFE, gold-plated Min Qty: 1 | 241 |
|
$1.1900 / $2.3200 | Buy Now |
Part Details for RF2-04-T-00-50-G
RF2-04-T-00-50-G CAD Models
RF2-04-T-00-50-G Part Data Attributes:
|
RF2-04-T-00-50-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF2-04-T-00-50-G
Adam Technologies Inc
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.276 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.276 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |