-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4809
|
Newark | Volt Ref, Shunt, 1.25V, Sot-23-6, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:1.25V, Initial Accuracy:0.01%, Temperature Coefficient:± 10.5Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Pins:6Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3212AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.0300 / $7.4800 | Buy Now |
DISTI #
296-18225-1-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
919 In Stock |
|
$3.0246 / $6.0300 | Buy Now |
DISTI #
595-REF3212AIDBVT
|
Mouser Electronics | Voltage References 1.25V 4ppm/DegC 100uA SOT23-6 Series RoHS: Compliant | 437 |
|
$3.0200 / $5.6300 | Buy Now |
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25 V, PDSO6 | 106 |
|
$4.0376 / $6.5475 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25 V, PDSO6 | 200 |
|
$6.1182 / $11.1240 | Buy Now |
DISTI #
REF3212AIDBVT
|
TME | IC: voltage reference source, 1.25V, ±0.01%, SOT23-6, reel,tape Min Qty: 1 | 0 |
|
$3.3600 / $5.3100 | RFQ |
|
Ameya Holding Limited | REF3212AIDBVT 电压参考, 额定电压1.25V, 0.2%精确度, 10mA, 7.5 V输入, 6针 SOT-23封装 | 69329 |
|
RFQ | |
DISTI #
C1S746200672541
|
Chip1Stop | V-Ref Precision 1.25V 10mA 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 133 |
|
$2.7900 / $4.3500 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 1.25V SOT23-6 | 15000 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3212AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3212AIDBVT
Texas Instruments
1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.247 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REF3212AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3212AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3212AIDBVR | 1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3212AIDBVT vs REF3212AIDBVR |
REF3212AMDBVREP | Enhanced Product 4 Ppm/Degreesc 100 Ua Sot23-6 Series Voltage References 6-SOT-23 -55 to 125 | Texas Instruments | REF3212AIDBVT vs REF3212AMDBVREP |
REF3212AMDBVREPG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | REF3212AIDBVT vs REF3212AMDBVREPG4 |