-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8651
|
Newark | Mosfet, P-Ch, -20V, -0.1A, Sc-89, Transistor Polarity:P Channel, Continuous Drain Current Id:-100Ma, Drain Source Voltage Vds:-20V, On Resistance Rds(On):2.5Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1V, Power Rohs Compliant: Yes |Rohm RE1C001ZPTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2350 |
|
$0.0570 / $0.2910 | Buy Now |
DISTI #
RE1C001ZPTLCT-ND
|
DigiKey | MOSFET P-CH 20V 100MA EMT3F Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28623 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
RE1C001ZPTL
|
Avnet Americas | Transistor MOSFET P-CH 20V 100mA 3-Pin SC-89 Emboss T/R - Tape and Reel (Alt: RE1C001ZPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0269 / $0.0307 | Buy Now |
DISTI #
755-RE1C001ZPTL
|
Mouser Electronics | MOSFET 1.2V Drive Pch MOSFET RoHS: Compliant | 2385 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | P-Channel 20 V 100 mA 3.8 Ohm 150 mW Surface Mount Small Signal MOSFET - SC-89 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0264 / $0.0304 | Buy Now |
DISTI #
62419278
|
Verical | Trans MOSFET P-CH 20V 0.1A 3-Pin EMTF T/R RoHS: Compliant Min Qty: 958 Package Multiple: 1 Date Code: 2133 | Americas - 53857 |
|
$0.0231 / $0.0326 | Buy Now |
DISTI #
65086719
|
Verical | Trans MOSFET P-CH 20V 0.1A 3-Pin EMTF T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1050 / $0.1118 | Buy Now |
DISTI #
61398199
|
Verical | Trans MOSFET P-CH 20V 0.1A 3-Pin EMTF T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2201 | Americas - 2009 |
|
$0.1082 / $0.1118 | Buy Now |
|
Bristol Electronics | 1875 |
|
RFQ | ||
|
Quest Components | 1500 |
|
$0.0633 / $0.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE1C001ZPTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RE1C001ZPTL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, EMT3F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | EMT3F, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 3.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RE1C001ZPTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1C001ZPTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZM001P02T2L | Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN | ROHM Semiconductor | RE1C001ZPTL vs RZM001P02T2L |