Part Details for RC210T4122FT by Jaro Components Inc
Overview of RC210T4122FT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC210T4122FT
RC210T4122FT CAD Models
RC210T4122FT Part Data Attributes
|
RC210T4122FT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC210T4122FT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.05 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC210T4122FT
This table gives cross-reference parts and alternative options found for RC210T4122FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC210T4122FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05K4122FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RC210T4122FT vs RHS05K4122FTL |
RHC05K4122FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RC210T4122FT vs RHC05K4122FBL |
RBS10FTT4122 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC210T4122FT vs RBS10FTT4122 |
RC210C4122FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | RC210T4122FT vs RC210C4122FT |
BCR1/104122FE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 41200ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | RC210T4122FT vs BCR1/104122FE |
RHS05K4122FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RC210T4122FT vs RHS05K4122FT |
RM1/10WF08054122 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | RC210T4122FT vs RM1/10WF08054122 |
RHS05K4122FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RC210T4122FT vs RHS05K4122FCL |
RBS10FBT4122 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC210T4122FT vs RBS10FBT4122 |
WCR08054122FPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 41200ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RC210T4122FT vs WCR08054122FPLT |