Part Details for RA17131123 by E-Switch Inc
Overview of RA17131123 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RA17131123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3475
|
Newark | Rocker Sw, Spst-No, 10A, 125Vac, Panel, Switch Operation:On-Off, Contact Configuration:Spst-No, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Ra1 Series Rohs Compliant: Yes |E-Switch RA17131123 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
141-RA17131123-ND
|
DigiKey | SWITCH ROCKER SPST 11A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3266 / $0.5300 | Buy Now |
DISTI #
612-RA17131123
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$0.3050 | Order Now |
DISTI #
RA17131123
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 5.5A/250VAC, black, Rcont max: 35mΩ Min Qty: 4000 | 0 |
|
$0.3100 | RFQ |