Part Details for R5F52103BDFM#10 by Renesas Electronics Corporation
Overview of R5F52103BDFM#10 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F52103BDFM#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F52103BDFM#10-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LFQFP Min Qty: 1280 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$5.0041 | Buy Now |
DISTI #
R5F52103BDFM#10
|
Avnet Americas | 32BIT MCU RX210 64K LQFP64 -40/+85C - Trays (Alt: R5F52103BDFM#10) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.6609 / $5.3215 | Buy Now |
DISTI #
968-R5F52103BDFM#10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX210 64K LQFP64 -40/+85C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Container: Tray | 0Tray |
|
$4.5900 | Buy Now |
DISTI #
R5F52103BDFM#10
|
Avnet Silica | 32BIT MCU RX210 64K LQFP64 -40/+85C (Alt: R5F52103BDFM#10) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F52103BDFM#10
R5F52103BDFM#10 CAD Models
R5F52103BDFM#10 Part Data Attributes:
|
R5F52103BDFM#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F52103BDFM#10
Renesas Electronics Corporation
High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX210 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 12288 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 50 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F52103BDFM#10
This table gives cross-reference parts and alternative options found for R5F52103BDFM#10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F52103BDFM#10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F52103BDFM#V0 | The RX210 Group has a wide operating voltage range of 1.62 V to 5.5 V and can execute calculations at 78 DMIPS at up to 50 MHz high-speed operation. Furthermore, it achieves 0.2 mA/MHz low power performance when operating at 50 MHz. | Renesas Electronics Corporation | R5F52103BDFM#10 vs R5F52103BDFM#V0 |
R5F52103BGFM | MICROCONTROLLER | Renesas Electronics Corporation | R5F52103BDFM#10 vs R5F52103BGFM |
R5F52103BDFM#30 | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray | Renesas Electronics Corporation | R5F52103BDFM#10 vs R5F52103BDFM#30 |
R5F52103BDFM | MICROCONTROLLER | Renesas Electronics Corporation | R5F52103BDFM#10 vs R5F52103BDFM |