Part Details for R573412300 by Radiall
Overview of R573412300 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R573412300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573412300-ND
|
DigiKey | IC RF SWITCH SP3T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$790.6560 / $803.1100 | Buy Now |
DISTI #
R573412300
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573412300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$667.7720 / $1,082.4300 | Buy Now |
DISTI #
501-R573412300
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open Indicators 12Vdc Pins Terminals RoHS: Compliant | 0 |
|
$790.5600 / $803.0200 | Order Now |
DISTI #
R573412300
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$642.3800 / $780.2500 | Buy Now |
Part Details for R573412300
R573412300 CAD Models
R573412300 Part Data Attributes
|
R573412300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573412300
Radiall
RF Coaxial Relay, SP3T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | RF COAXIAL RELAY |