Part Details for QU80386EXTC33 by Intel Corporation
Overview of QU80386EXTC33 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for QU80386EXTC33
QU80386EXTC33 CAD Models
QU80386EXTC33 Part Data Attributes:
|
QU80386EXTC33
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QU80386EXTC33
Intel Corporation
RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP132
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | TQFP-144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 12 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 117 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for QU80386EXTC33
This table gives cross-reference parts and alternative options found for QU80386EXTC33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QU80386EXTC33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68020FC25 | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | QU80386EXTC33 vs MC68020FC25 |
5962R0150202VZX | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | QU80386EXTC33 vs 5962R0150202VZX |
MC68020CFC25E | 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | QU80386EXTC33 vs MC68020CFC25E |
TSX68020VF16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | QU80386EXTC33 vs TSX68020VF16 |
UT1750AR12WSCH | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham PLC | QU80386EXTC33 vs UT1750AR12WSCH |
TSX68020VFB/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | e2v technologies | QU80386EXTC33 vs TSX68020VFB/C20 |
KDINTEL386DX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | QU80386EXTC33 vs KDINTEL386DX33 |
MC68302CFE20 | RISC PROCESSOR, CQFP132, CERAMIC, QFP-132 | Motorola Mobility LLC | QU80386EXTC33 vs MC68302CFE20 |
5962F0150201QXA | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | QU80386EXTC33 vs 5962F0150201QXA |
KU80960KB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 | Intel Corporation | QU80386EXTC33 vs KU80960KB |