Part Details for QSS-050-01-L-D-A-LS2 by Samtec Inc
Overview of QSS-050-01-L-D-A-LS2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSS-050-01-L-D-A-LS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3664
|
Newark | Socket, 0.635Mm, High Speed, 2X50 Position, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSS-050-01-L-D-A-LS2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $14.4500 | Buy Now |
DISTI #
QSS-050-01-L-D-A-LS2-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 14 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1207 | Buy Now |
DISTI #
QSS-050-01-L-D-A-L
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD - Trays (Alt: QSS-050-01-L-D-A-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.9700 / $13.1800 | Buy Now |
DISTI #
200-QSS05001LDALS2
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$4.3800 / $13.1800 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.7800 / $13.9500 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.7800 / $13.9500 | Buy Now |
DISTI #
5cd9123bcd7c1c4c38695dbb
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tray | 0 |
|
$4.3800 / $13.1800 | Buy Now |
Part Details for QSS-050-01-L-D-A-LS2
QSS-050-01-L-D-A-LS2 CAD Models
QSS-050-01-L-D-A-LS2 Part Data Attributes
|
QSS-050-01-L-D-A-LS2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-050-01-L-D-A-LS2
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.285 inch | |
Body Depth | 0.143 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for QSS-050-01-L-D-A-LS2
This table gives cross-reference parts and alternative options found for QSS-050-01-L-D-A-LS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSS-050-01-L-D-A-LS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSS-050-01-L-D-A-LS2-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator, Receptacle | Samtec Inc | QSS-050-01-L-D-A-LS2 vs QSS-050-01-L-D-A-LS2-TR |
QSS-050-01-F-D-A-LS2-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-050-01-L-D-A-LS2 vs QSS-050-01-F-D-A-LS2-K |
QSS-050-01-L-D-A-LS2-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator, Receptacle | Samtec Inc | QSS-050-01-L-D-A-LS2 vs QSS-050-01-L-D-A-LS2-K |
QSS-050-01-F-D-A-LS2 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-050-01-L-D-A-LS2 vs QSS-050-01-F-D-A-LS2 |
QSS-050-01-F-D-A-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Samtec Inc | QSS-050-01-L-D-A-LS2 vs QSS-050-01-F-D-A-K-TR |
QSS-050-01-F-D-A-LS2-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-050-01-L-D-A-LS2 vs QSS-050-01-F-D-A-LS2-TR |
QSS-050-01-F-D-A-LS2-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-050-01-L-D-A-LS2 vs QSS-050-01-F-D-A-LS2-K-TR |