-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reflective Object Sensor, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3554
|
Newark | Optocoupler, Phototransistor O/P, Smd-4, Full Reel, Sensor Output Type:Phototransistor, Sensor Mounting:Smd, Sensing Distance:5Mm, Forward Current If:50Ma, Reverse Voltage Vr:5V, Collector Emitter Voltage V(Br)Ceo:30V, No. Of Pins:4 Rohs Compliant: Yes |Onsemi QRE1113GR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.3040 | Buy Now |
DISTI #
34C1691
|
Newark | Object Sensor, Phototransistor, Sensor Output Type:Phototransistor, Sensor Mounting:Smd, Sensing Distance:5Mm, Forward Current If:50Ma, Reverse Voltage Vr:5V, Collector Emitter Voltage V(Br)Ceo:30V, Forward Voltage:1.2V Rohs Compliant: Yes |Onsemi QRE1113GR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 716 |
|
$0.3980 / $0.4700 | Buy Now |
DISTI #
26AC3134
|
Newark | 4L Reflect Snsr T&r Rohs Compliant: Yes |Onsemi QRE1113GR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.3600 | Buy Now |
DISTI #
QRE1113GRCT-ND
|
DigiKey | SENSOR OPTO TRANS REFL SMD PHOTO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40298 In Stock |
|
$0.3260 / $1.0300 | Buy Now |
DISTI #
QRE1113GR
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Miniature SMT T/R - Tape and Reel (Alt: QRE1113GR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3162 / $0.3774 | Buy Now |
DISTI #
QRE1113GR
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Miniature SMT T/R - Tape and Reel (Alt: QRE1113GR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3162 / $0.3774 | Buy Now |
DISTI #
34C1691
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Miniature SMT T/R - Product that comes on tape, but is not reeled (Alt: 34C1691) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Ammo Pack | 716 Partner Stock |
|
$0.5010 / $1.0700 | Buy Now |
DISTI #
85W3554
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Miniature SMT T/R - Tape and Reel (Alt: 85W3554) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 5 Days Container: Reel | 6000 Partner Stock |
|
$0.3440 / $0.3700 | Buy Now |
DISTI #
512-QRE1113GR
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Reflective Sensor RoHS: Compliant | 35177 |
|
$0.3310 / $1.0300 | Buy Now |
|
Future Electronics | QRE1113 Series 30 V 50 mA Miniature Reflective Object Sensor - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 98000Reel |
|
$0.3900 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QRE1113GR
onsemi
Buy Now
Datasheet
|
Compare Parts:
QRE1113GR
onsemi
Reflective Object Sensor, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-4 | |
Manufacturer Package Code | 100CY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Response Time | 20 µs | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | |
Surface Mount | YES | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for QRE1113GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRE1113GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRE1113.GR | Position, Linear, Photoelectric Sensor, POSITION, LINEAR SENSOR-DIFFUSE, 1-1mm, RECTANGULAR, SURFACE MOUNT, MINIATURE PACKAGE-4 | Fairchild Semiconductor Corporation | QRE1113GR vs QRE1113.GR |
QRE1113GR | Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 1-Channel, Rectangular, Surface Mount | Fairchild Semiconductor Corporation | QRE1113GR vs QRE1113GR |