Part Details for QRD1114 by Fairchild Semiconductor Corporation
Overview of QRD1114 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QRD1114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 52 |
|
$1.0875 / $1.7400 | Buy Now |
|
Quest Components | REFLECTIVE DETECTOR, 1-CHANNEL, GAP-1E | 41 |
|
$1.4500 / $2.3200 | Buy Now |
|
Quest Components | REFLECTIVE DETECTOR, 1-CHANNEL, GAP-1E | 779 |
|
$1.1550 / $2.8000 | Buy Now |
|
ComSIT USA | REFLECTIVE OBJECT SENSOR Transistor Output Reflective Object Sensor RoHS: Compliant | Asia - 127 |
|
RFQ | |
|
Chip1Cloud | Photointerrupter Reflective Phototransistor 4-Pin Bag | 13202 |
|
RFQ | |
|
Win Source Electronics | Photointerrupter Reflective Phototransistor 4-Pin Bag | 20000 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for QRD1114
QRD1114 CAD Models
QRD1114 Part Data Attributes
|
QRD1114
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QRD1114
Fairchild Semiconductor Corporation
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 1-Channel, Rectangular, Through Hole Mount, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | REFLECTIVE RECTANGULAR SENSOR PCB MOUNT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT | |
Body Breadth | 4.39 mm | |
Body Height | 4.65 mm | |
Body Length or Diameter | 6.1 mm | |
Gap Size | 1.3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 1.27 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 5 mA | |
Output Type | NPN | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |