Part Details for Q8R6GKKY28E by APEM Inc
Overview of Q8R6GKKY28E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8R6GKKY28E
Q8R6GKKY28E CAD Models
Q8R6GKKY28E Part Data Attributes:
|
Q8R6GKKY28E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R6GKKY28E
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8R6GKKY28E
This table gives cross-reference parts and alternative options found for Q8R6GKKY28E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R6GKKY28E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8R1BXXY12A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R6GKKY28E vs Q8R1BXXY12A |
Q8P3GXXY06E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R6GKKY28E vs Q8P3GXXY06E |
Q8R1BKKY12A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R6GKKY28E vs Q8R1BKKY12A |
Q8R3BXXY02 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R6GKKY28E vs Q8R3BXXY02 |
Q8P6BXXY12AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R6GKKY28E vs Q8P6BXXY12AE |
Q8R8CXXY28 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8R6GKKY28E vs Q8R8CXXY28 |
Q8P1BKKY24 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R6GKKY28E vs Q8P1BKKY24 |
Q8P2BKKY24E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R6GKKY28E vs Q8P2BKKY24E |
Q8P2BXXY24E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R6GKKY28E vs Q8P2BXXY24E |
Q8P3GKKY06E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R6GKKY28E vs Q8P3GKKY06E |