Part Details for Q8R1BXXY110E by APEM Inc
Overview of Q8R1BXXY110E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8R1BXXY110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0187
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:110Vac, Mounting Hole Dia:8Mm, Forward Current If:6Ma, Luminous Intensity:40Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2.1V Rohs Compliant: Yes |Apem Q8R1BXXY110E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $17.0000 | Buy Now |
DISTI #
679-1512-ND
|
DigiKey | INDICATOR 110V 8MM RECESSED YEL Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4404 | Buy Now |
DISTI #
642-Q8R1BXXY110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 8MM RECESSED YEL RoHS: Compliant | 3 |
|
$14.4500 / $15.7600 | Buy Now |
DISTI #
70066501
|
RS | LED Indicator Sealed 8mm Recessed Black Chrome Fixed Yellow 110VAC Solder | APEM Components Q8R1BXXY110E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4800 / $16.8500 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$6.4000 / $14.3800 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$6.4000 / $14.3800 | Buy Now |
Part Details for Q8R1BXXY110E
Q8R1BXXY110E CAD Models
Q8R1BXXY110E Part Data Attributes:
|
Q8R1BXXY110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R1BXXY110E
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8R1BXXY110E
This table gives cross-reference parts and alternative options found for Q8R1BXXY110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R1BXXY110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8R1BKKY12A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8R1BKKY12A |
Q8P3GXXY06E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8P3GXXY06E |
Q8R3GXXY110E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8R3GXXY110E |
Q8P3CXXY220 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8P3CXXY220 |
Q8P7GXXY12A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8P7GXXY12A |
Q8P7GKKY12A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8P7GKKY12A |
Q8R3BXXY24A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8R3BXXY24A |
Q8R2BXXY24E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8R2BXXY24E |
Q8R2BKKY24E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8R2BKKY24E |
Q8P6GKKY12E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXY110E vs Q8P6GKKY12E |