-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2989
|
Newark | Ptc Thermistor, Aec-Q200, 100R, 0805, Sensing Temperature Min:-55°C, Sensing Temperature Max:175°C, Resistance:100Ohm, Product Range:Pts At Series, Applications:Temperature Measurement & Control, Operating Temperature Max:175°C Rohs Compliant: Yes |Vishay PTS0805M1B100RP100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 276 |
|
$2.0900 / $3.5900 | Buy Now |
DISTI #
77AC2990
|
Newark | Ptc Thermistor, Aec-Q200, 100R, 0805, Product Range:Pts At Series, Applications:Temperature Measurement & Control, Automotive Qualification Standard:Aec-Q200, Operating Temperature Max:175°C, Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay PTS0805M1B100RP100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8900 | Buy Now |
DISTI #
PTS0805M1B100RP100
|
Avnet Americas | Temp Sensor Analog 2-Pin 0805 Paper T/R (Alt: PTS0805M1B100RP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.0674 | Buy Now |
DISTI #
77AC2989
|
Avnet Americas | Temp Sensor Analog 2-Pin 0805 Paper T/R - Product that comes on tape, but is not reeled (Alt: 77AC2989) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 276 Partner Stock |
|
$2.0200 | Buy Now |
DISTI #
594-PTS0805M1B100RP1
|
Mouser Electronics | Board Mount Temperature Sensors 0805 100ohms Automotive RoHS: Compliant | 3262 |
|
$1.5900 / $3.4500 | Buy Now |
DISTI #
V72:2272_19096519
|
Arrow Electronics | Thermistor 100 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 Container: Cut Strips | Americas - 117 |
|
$1.4850 / $2.9550 | Buy Now |
|
Future Electronics | Ptc Thermistor, Aec-Q200, 100R, 0805, Zero Power Resistance At 25°C:100Ohm, RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
DISTI #
70815534
|
Verical | Thermistor 100 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2336 | Americas - 117 |
|
$1.4850 / $2.9550 | Buy Now |
DISTI #
PTS0805M1B100RP100
|
TME | Sensor: temperature, Pt100, 100Ω, cl.B 0,3 %, 0805, SMD, 3850ppm/°C Min Qty: 1000 | 0 |
|
$1.4000 | RFQ |
DISTI #
PTS0805M1B100RP100
|
Avnet Abacus | Temp Sensor Analog 2-Pin 0805 Paper T/R (Alt: PTS0805M1B100RP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS0805M1B100RP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTS0805M1B100RP100
Vishay Intertechnologies
RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Screening Level | AEC-Q200 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PTS0805M1B100RP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS0805M1B100RP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS080501B100RP100 | RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, SMD-2 | Vishay Intertechnologies | PTS0805M1B100RP100 vs PTS080501B100RP100 |
PTS080501B100RPU00 | RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, SMD-2 | Vishay Intertechnologies | PTS0805M1B100RP100 vs PTS080501B100RPU00 |