Part Details for PS392CPE by Pericom Semiconductor Corporation
Overview of PS392CPE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS392CPE
PS392CPE CAD Models
PS392CPE Part Data Attributes:
|
PS392CPE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS392CPE
Pericom Semiconductor Corporation
SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PS392CPE
This table gives cross-reference parts and alternative options found for PS392CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS392CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX392CPE+ | Precision, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | PS392CPE vs MAX392CPE+ |
PS392EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | PS392CPE vs PS392EPE |
MAX392CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | PS392CPE vs MAX392CPE |
PS392CPEE | SPST, 4 Func, 1 Channel, PDIP16, PLASTIC, DIP-16 | Diodes Incorporated | PS392CPE vs PS392CPEE |
PS392CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Diodes Incorporated | PS392CPE vs PS392CPE |
MAX392CPE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | PS392CPE vs MAX392CPE |
MAX392EPE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | PS392CPE vs MAX392EPE |
MAX392MJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | PS392CPE vs MAX392MJE |
PS392EPEE | SPST, 4 Func, 1 Channel, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | PS392CPE vs PS392EPEE |
PS392CPEE | SPST, 4 Func, 1 Channel, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | PS392CPE vs PS392CPEE |