Part Details for PPS3P-32BSS-NN5N by L-com Inc
Overview of PPS3P-32BSS-NN5N by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPS3P-32BSS-NN5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8349
|
Newark | Passive Plc, 1 Ru 19" Rack Mount Plc Splitter |L-Com PPS3P-32BSS-NN5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$775.0000 | Buy Now |
DISTI #
5073-PPS3P-32BSS-NN5N-ND
|
DigiKey | PASSIVE PLC, 1 RU 19" RACK MOUNT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$656.1010 / $666.4300 | Buy Now |
DISTI #
73611701
|
RS | Passive PLC1 RU 19in Rack Mount PLC Splitter1x32 Standard (Even) SplitSC-A- | L-com PPS3P-32BSS-NN5N Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$775.0000 | RFQ |
|
Onlinecomponents.com | Passive PLC, 1 RU 19" Rack Mount PLC Splitter | 0 |
|
$680.1700 / $720.3600 | Buy Now |
DISTI #
PPS3P-32BSS-NN5N
|
L-com US | The L-COM PPS3P-32BSS-NN5N is 1x32 passive PLC splitter. The L-COM PPS3P-32BSS-NN5N is a 1RU 19" Rack Mount filter. The L-COM PPS3P-32BSS-NN5N splits 1 input signal to 32 output signals and 32 input signals into 1 composite output signal bidirectionally. The L-COM PPS3P-32BSS-NN5N has SC/APC connectors. The L-COM PPS3P-32BSS-NN5N is a single fiber filter ideal for FTTx and PON applications. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 7 |
|
$620.0000 / $775.0000 | Buy Now |
Part Details for PPS3P-32BSS-NN5N
PPS3P-32BSS-NN5N CAD Models
PPS3P-32BSS-NN5N Part Data Attributes:
|
PPS3P-32BSS-NN5N
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PPS3P-32BSS-NN5N
L-com Inc
Splitter/Coupler, 1260nm Min, 1650nm Max, 1X32 Port, SC/APC Connector, Rack Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 230 mm | |
Body Height | 43.5 mm | |
Body Length or Diameter | 432 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 16.8 dB | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1455 nm | |
Port Configuration | 1X32 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO |