Part Details for PPS3P-16BSS-NN5N by L-com Inc
Overview of PPS3P-16BSS-NN5N by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PPS3P-16BSS-NN5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8348
|
Newark | Passive Plc, 1 Ru 19" Rack Mount Plc Splitter |L-Com PPS3P-16BSS-NN5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$467.9900 | Buy Now |
DISTI #
5073-PPS3P-16BSS-NN5N-ND
|
DigiKey | PASSIVE PLC, 1 RU 19" RACK MOUNT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$399.3072 / $414.9100 | Buy Now |
DISTI #
73611700
|
RS | Passive PLC1 RU 19in Rack Mount PLC Splitter1x16 Standard (Even) SplitSC-A- | L-com PPS3P-16BSS-NN5N Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$467.9900 | RFQ |
|
Onlinecomponents.com | Passive PLC, 1 RU 19" Rack Mount PLC Splitter | 0 |
|
$416.9700 / $441.3400 | Buy Now |
DISTI #
PPS3P-16BSS-NN5N
|
L-com US | The L-COM PPS3P-16BSS-NN5N is 1x16 passive PLC splitter. The L-COM PPS3P-16BSS-NN5N is a 1RU 19" Rack Mount filter. The L-COM PPS3P-16BSS-NN5N splits 1 input signal to 16 output signals and 16 input signals into 1 composite output signal bidirectionally. The L-COM PPS3P-16BSS-NN5N has SC/APC connectors. The L-COM PPS3P-16BSS-NN5N is a single fiber filter ideal for FTTx and PON applications. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 3 |
|
$374.3900 / $467.9900 | Buy Now |
Part Details for PPS3P-16BSS-NN5N
PPS3P-16BSS-NN5N CAD Models
PPS3P-16BSS-NN5N Part Data Attributes:
|
PPS3P-16BSS-NN5N
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PPS3P-16BSS-NN5N
L-com Inc
1260nm Min, 1650nm Max, 1X16 Port, SC/APC Connector, Rack Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 230 mm | |
Body Height | 43.5 mm | |
Body Length or Diameter | 432 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER | |
Fiber Type | SMF | |
Insertion Loss-Max | 13.8 dB | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1455 nm | |
Port Configuration | 1X16 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO |