Part Details for PPS1P-04BSS-NN5N by L-com Inc
Overview of PPS1P-04BSS-NN5N by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PPS1P-04BSS-NN5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8346
|
Newark | Plc Splitter, Single Mode, 1X4, Sc/Apc, Split Ports:1 X 4, A End Tail Length:-, B End Tail Length:-, Fibre Type:Singlemode, Operating Wavelength:1260Nm To 1650Nm, Jacket Color:-, Fibre Optic Connector A:Sc/Apc, Jacket Material:- |L-Com PPS1P-04BSS-NN5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$243.9900 | Buy Now |
DISTI #
5073-PPS1P-04BSS-NN5N-ND
|
DigiKey | PASSIVE PLC, PLUG-IN SINGLE LGX Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$216.3116 / $230.9500 | Buy Now |
DISTI #
73611718
|
RS | Passive PLCPlug-In Single LGX PLC Splitter1x04 Standard (Even) SplitSC-APC- | L-com PPS1P-04BSS-NN5N Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$243.9900 | RFQ |
|
Onlinecomponents.com | Passive PLC, Plug-In Single LGX PLC Splitter | 0 |
|
$217.3900 / $233.4900 | Buy Now |
DISTI #
PPS1P-04BSS-NN5N
|
L-com US | The L-COM PPS1P-04BSS-NN5N is 1x4 passive PLC splitter. The L-COM PPS1P-04BSS-NN5N is a single wide LGX filter. The L-COM PPS1P-04BSS-NN5N splits 1 input signal to 4 output signals and 4 input signals into 1 composite output signal bidirectionally. The L-COM PPS1P-04BSS-NN5N has SC/APC connectors. The L-COM PPS1P-04BSS-NN5N is a single fiber filter ideal for FTTx and PON applications. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 2 |
|
$195.1900 / $243.9900 | Buy Now |
Part Details for PPS1P-04BSS-NN5N
PPS1P-04BSS-NN5N CAD Models
PPS1P-04BSS-NN5N Part Data Attributes:
|
PPS1P-04BSS-NN5N
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PPS1P-04BSS-NN5N
L-com Inc
Splitter/Coupler, 1260nm Min, 1650nm Max, 1X4 Port, SC/APC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 101.2 mm | |
Body Height | 28.3 mm | |
Body Length or Diameter | 156 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 7.3 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1455 nm | |
Port Configuration | 1X4 | |
Return Loss-Min | 55 dB |
Alternate Parts for PPS1P-04BSS-NN5N
This table gives cross-reference parts and alternative options found for PPS1P-04BSS-NN5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPS1P-04BSS-NN5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPS1P-04BSS-NN5N | Splitter/Coupler, 1260nm Min, 1650nm Max, 1X4 Port, SC/APC Connector, | Infinite Electronics | PPS1P-04BSS-NN5N vs PPS1P-04BSS-NN5N |