Part Details for PMBT3906,215 by NXP Semiconductors
Overview of PMBT3906,215 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PMBT3906,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMBT3906,215-954-ND
|
DigiKey | NEXPERIA PMBT3906 - SMALL SIGNAL Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2670235 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2890 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 2996 |
|
RFQ | ||
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2016 |
|
$0.0240 / $0.0720 | Buy Now |
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 3296 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2312 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0174 / $0.0870 | Buy Now |
|
Rochester Electronics | PMBT3906 - Small Signal Bipolar Transistor, 0.2A, 40V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 2670235 |
|
$0.0195 / $0.0230 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ |
Part Details for PMBT3906,215
PMBT3906,215 CAD Models
PMBT3906,215 Part Data Attributes:
|
PMBT3906,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT3906,215
NXP Semiconductors
PMBT3906 - PNP switching transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 65 ns | |
VCEsat-Max | 0.65 V |
Alternate Parts for PMBT3906,215
This table gives cross-reference parts and alternative options found for PMBT3906,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT3906,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3906,235 | PMBT3906 - PNP switching transistor TO-236 3-Pin | NXP Semiconductors | PMBT3906,215 vs PMBT3906,235 |
PMBT3906 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBT3906,215 vs PMBT3906 |
MMBT3906 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBT3906,215 vs MMBT3906 |