Part Details for PM5432.103NLT by Pulse Electronics Corporation
Overview of PM5432.103NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PM5432.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3238
|
Newark | Power Inductor, 10Uh, Shielded, 7.6A, Inductance:10Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):7.6A, Product Range:Pm5432Xxxnlt Series, Dc Resistance Max:0.02982Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Pulse Electronics PM5432.103NLT Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 | Buy Now |
DISTI #
51AK3239
|
Newark | Power Inductor, 10Uh, Shielded, 7.6A, Inductance:10Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):7.6A, Product Range:Pm5432Xxxnlt Series, Dc Resistance Max:0.02982Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Pulse Electronics PM5432.103NLT Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9410 / $1.1300 | Buy Now |
DISTI #
553-PM5432.103NLTCT-ND
|
DigiKey | FIXED IND 10UH 7A 29.82MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1227 In Stock |
|
$1.0393 / $2.2300 | Buy Now |
DISTI #
PM5432.103NLT
|
Avnet Americas | Inductor Composite 10uH 20% 100KHz 7A T/R - Tape and Reel (Alt: PM5432.103NLT) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9371 / $1.0657 | Buy Now |
DISTI #
673-PM5432.103NLT
|
Mouser Electronics | Power Inductors - SMD 10uH 7A AEC-Q200 DCR=29.82mOhms 20% RoHS: Compliant | 1887 |
|
$1.0300 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5432.XXXNLT and PM5432.XXXNLT, Up to 10.5Arms RoHS: Compliant | 0 |
|
$0.9340 / $1.1690 | Buy Now |
DISTI #
PM5432.103NLT
|
TTI | Power Inductors - SMD 10uH 7A AEC-Q200 DCR=29.82mOhms 20% pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 1500 In Stock |
|
$0.9800 / $1.0800 | Buy Now |
Part Details for PM5432.103NLT
PM5432.103NLT CAD Models
PM5432.103NLT Part Data Attributes:
|
PM5432.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5432.103NLT
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2726, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2726 | |
Construction | Rectangular | |
DC Resistance | 0.02982 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |