Part Details for PM2185.011NL by Pulse Electronics Corporation
Overview of PM2185.011NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM2185.011NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9943
|
Newark | Xfmr, gate Drive, side Car, Npb/Tray |Pulse PM2185.011NL Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9200 | Buy Now |
DISTI #
553-PM2185.011NL-ND
|
DigiKey | XFMR GATE DRIVE SIDE CAR NPB Min Qty: 1280 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9569 | Buy Now |
DISTI #
PM2185.011NL
|
Avnet Americas | Isolation Power Transformer 1CT:1CT 4000Vrms Dual Prim. Dual Sec. 6-Pin SMD Tray - Trays (Alt: PM2185.011NL) RoHS: Compliant Min Qty: 1280 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5938 / $1.8125 | Buy Now |
DISTI #
673-PM2185.011NL
|
Mouser Electronics | Power Transformers XFMR,GATE DRIVE,SIDE CAR, NPB RoHS: Compliant | 0 |
|
$1.8500 / $3.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 80 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | High Isolation (4,000Vrms) Push Pull SMT Transformer series RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
000000000006368733
|
Sager | Power Transformers XFMR,GATE DRIVE,SIDE CAR, NPB | 0 |
|
Buy Now |
Part Details for PM2185.011NL
PM2185.011NL CAD Models
PM2185.011NL Part Data Attributes
|
PM2185.011NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2185.011NL
Pulse Electronics Corporation
Toroidal Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200: UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 7.6 mm | |
Isolation Voltage | 4000 V | |
Length | 9.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
Width | 8.2 mm |