Part Details for PJA3413_R1_00001 by PanJit Semiconductor
Overview of PJA3413_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJA3413_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJA3413_R1_00001
|
Mouser Electronics | MOSFET 20V P-Channel Enhancement Mode MOSFET RoHS: Compliant | 60969 |
|
$0.0520 / $0.4700 | Buy Now |
DISTI #
PJA3413-R1
|
TME | Transistor: P-MOSFET, unipolar, -20V, -3.4A, Idm: -13.6A, 1.25W Min Qty: 10 | 2940 |
|
$0.0372 / $0.0796 | Buy Now |
|
NAC | 20V P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 968445 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
PJA3413_R1_00001
|
Avnet Silica | /A13/TR/7"""/HF/3K/SOT-23/MOS/SOT/NFET-20TMP/NF20T-QI09/PJ///" (Alt: PJA3413_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJA3413_R1_00001
PJA3413_R1_00001 CAD Models
PJA3413_R1_00001 Part Data Attributes:
|
PJA3413_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJA3413_R1_00001
PanJit Semiconductor
Power Field-Effect Transistor, 3.4A I(D), 20V, 0.082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 13.6 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PJA3413_R1_00001
This table gives cross-reference parts and alternative options found for PJA3413_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJA3413_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7604TRHR | Power Field-Effect Transistor, 3.6A I(D), 20V, 0.09ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8, SOIC-8 | International Rectifier | PJA3413_R1_00001 vs IRF7604TRHR |
PJA3413_R2_00001 | Power Field-Effect Transistor, 3.4A I(D), 20V, 0.082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | PJA3413_R1_00001 vs PJA3413_R2_00001 |